Reference Only
UTL7103G1P
Circular Push Pull Connectors Jam Nut Receptacle Insert for Pin Cont
Datasheet
UTL7103G1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Series | UTL7 | |
| Packaging | Each | |
| Current Rating | 16 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 277 V | |
| Part # Aliases | UTL7103G1P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.37 | $409.25 | |
| $14.64 | $1,464.00 | |
| $12.78 | $6,390.00 | |
| $10.70 | $10,700.00 | |
| $10.25 | $25,625.00 | |
| $9.60 | $48,000.00 | |
| $8.20 | $82,000.00 |
Need more?
My Notes
Sign into see notes.