Reference Only
UTL7102G1W3P
Circular Push Pull Connectors UTL2G1W3malerecpt
Datasheet
UTL7102G1W3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68, IP69K | |
| Series | UTL7 | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTL7102G1W3P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.78 | $20.78 | |
| $17.67 | $176.70 | |
| $16.56 | $414.00 | |
| $14.45 | $722.50 | |
| $14.08 | $1,408.00 | |
| $13.52 | $3,380.00 | |
| $13.13 | $6,565.00 |
Need more?
My Notes
Sign into see notes.