Reference Only
UTL6TH103G1S
Circular Push Pull Connectors Female plug w/o bshell 4P
Datasheet
UTL6TH103G1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Color | Black | |
| Series | UTL6 | |
| Packaging | Each | |
| Current Rating | 16 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.77 | $419.25 | |
| $15.24 | $1,524.00 | |
| $13.67 | $6,835.00 | |
| $12.63 | $12,630.00 | |
| $12.13 | $30,325.00 | |
| $11.58 | $57,900.00 | |
| $9.58 | $95,800.00 |
Need more?
My Notes
Sign into see notes.