Reference Only
UTL610PS
Circular Push Pull Connectors Shroud Size 10
Datasheet
UTL610PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Shroud | |
| Color | Black | |
| Series | UTL6 | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Polyamide (PA) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.06 | $401.50 | |
| $4.01 | $401.00 | |
| $2.15 | $1,075.00 | |
| $1.89 | $1,890.00 | |
| $1.77 | $4,425.00 | |
| $1.70 | $8,500.00 | |
| $1.68 | $16,800.00 |
Need more?
Sign in to add projects and notes