Reference Only

UTL5103G1P

Circular Push Pull Connectors Panel MNT, Male, 4P

Manufacturer:

Mfr Part:
UTL5103G1P

TTI Part:
UTL5103G1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderPin (Male)
Number of Contacts4 Contact
Shell Size10
Mounting StylePanel
Termination StyleCrimp
IP RatingIP69X
ColorBlack
SeriesUTL
PackagingEach
Current Rating16 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.55$438.75
$16.17$1,617.00
$15.65$7,825.00
$14.95$14,950.00
$14.25$35,625.00
$12.07$60,350.00
$10.10$101,000.00
Need more?

My Notes

Sign into see notes.