Reference Only
UTL14JC
Circular Push Pull Connectors BACKSHELL FOR PLUG
Datasheet
UTL14JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 14 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Accessory Type | Backshell | |
| IP Rating | IP68, IP69K | |
| Series | UTL | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.91 | $397.75 | |
| $11.67 | $1,167.00 | |
| $8.98 | $4,490.00 | |
| $7.50 | $7,500.00 | |
| $7.23 | $18,075.00 | |
| $6.83 | $34,150.00 | |
| $5.76 | $57,600.00 |
Need more?
My Notes
Sign into see notes.