Reference Only
UTL1102G1W3S
Circular Push Pull Connectors UTL2G1W3femaleinline
Datasheet
UTL1102G1W3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Series | UTL1 | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTL1102G1W3S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.71 | $442.75 | |
| $15.08 | $1,508.00 | |
| $11.60 | $5,800.00 | |
| $9.63 | $9,630.00 | |
| $9.15 | $22,875.00 | |
| $8.73 | $43,650.00 | |
| $7.31 | $73,100.00 |
Need more?
Available Regional Inventory
400 available now at ttiasia.com
Sign in to add projects and notes