Reference Only

UTGX71210P

Standard Circular Connector

Manufacturer:

Mfr Part:
UTGX71210P

TTI Part:
UTGX71210P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions10 Position
Contact GenderWithout Pin Contacts
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter19.15 mm
Height31.75 mm
IP RatingIP65, IP67, IP69K
Current Rating4.5 A
SeriesUTGX
PackagingEach
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement10
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Thread Size7/8-20 UNEF
Voltage Rating250 V
Wire Gauge20 AWG
Part # AliasesUTGX71210P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.20$9.20
$9.11$91.10
$7.96$199.00
$7.88$394.00
$7.80$780.00
Need more?
Sign in to add projects and notes