Reference Only

UTGX6JC14E7S

Standard Circular Connector

Manufacturer:

Mfr Part:
UTGX6JC14E7S

TTI Part:
UTGX6JC14E7S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter34.6 mm
IP RatingIP65, IP67, IP69K
SeriesUTGX
PackagingEach
ColorBlack
Contact MaterialBrass
Current Rating12 A
Flammability RatingUL 94 V-0
Housing GenderMale
Insert ArrangementE7
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Thread Size13/16-20 UNEF
Voltage Rating600 V
Wire Gauge16 AWG
Part # AliasesUTGX6JC14E7S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.73$47.73
$40.88$408.80
$38.33$958.25
$36.50$1,825.00
$34.76$3,476.00
$32.59$8,147.50
Need more?

My Notes

Sign into see notes.