Reference Only

UTGX6JC147SSCR

Standard Circular Connector

Manufacturer:

Mfr Part:
UTGX6JC147SSCR

TTI Part:
UTGX6JC147SSCR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleScrew
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter34.6 mm
IP RatingIP65, IP67, IP69K
Current Rating10 A
SeriesUTGX
PackagingEach
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderMale
Insert Arrangement7
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge16 AWG
Part # AliasesUTGX6JC147SSCR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.50$78.50
$65.42$654.20
$58.88$1,472.00
$58.30$2,915.00
$55.78$5,578.00
Need more?
Sign in to add projects and notes