Reference Only
UTGX0124P
Standard Circular Connector
Datasheet
UTGX0124P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Polyamide (PA) | |
| Diameter | 19.15 mm | |
| Height | 26.2 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Series | UTGX | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 4 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Thread Size | 11/16-24 UNEF | |
| Voltage Rating | 500 V | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | UTGX0124P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.50 | $15.50 | |
| $13.52 | $135.20 |
Need more?
My Notes
Sign into see notes.