Reference Only
UTGX0104P
Standard Circular Connector
Datasheet
UTGX0104P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Polyamide (PA) | |
| Diameter | 15.2 mm | |
| Height | 23.8 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Current Rating | 10 A | |
| Series | UTGX | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 4 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Thread Size | 9/16-24 UNEF | |
| Voltage Rating | 500 V | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | UTGX0104P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $8.58 | |
| $7.44 | $74.40 | |
| $6.56 | $164.00 | |
| $5.87 | $293.50 | |
| $5.15 | $515.00 |
Need more?
Sign in to add projects and notes