Reference Only

UTGX0103P

Standard Circular Connector

Manufacturer:

Mfr Part:
UTGX0103P

TTI Part:
UTGX0103P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter15.2 mm
Height23.8 mm
IP RatingIP65, IP67, IP69K
SeriesUTGX
PackagingEach
ColorBlack
Contact MaterialBrass
Current Rating10 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement3
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread Size9/16-24 UNEF
Voltage Rating500 V
Wire Gauge16 AWG
Part # AliasesUTGX0103P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$6.86
$6.80$68.00
$6.56$164.00
$5.87$293.50
$5.15$515.00
Need more?

My Notes

Sign into see notes.