Reference Only
UTG61619PN
Standard Circular Connector 19P Strt Pin Plug Shell Size 16
Datasheet
UTG61619PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 16 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 31.2 mm | |
| IP Rating | IP65 | |
| Series | UTG6 | |
| Packaging | Each | |
| Insert Arrangement | 16-19 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
931In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.12 | $15.12 | |
| $12.60 | $315.00 | |
| $11.22 | $1,122.00 | |
| $10.42 | $5,210.00 | |
| $10.32 | $10,320.00 | |
| $10.21 | $25,525.00 | |
| $10.11 | $50,550.00 | |
| $9.99 | $99,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.