Reference Only

UTG6148SN

Standard Circular Connector PLUG

Manufacturer:

Mfr Part:
UTG6148SN

TTI Part:
UTG6148SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter28 mm
IP RatingIP65
SeriesUTG6
PackagingEach
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG6148SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.82$295.50
$10.20$1,020.00
$9.96$4,980.00
$9.81$9,810.00
$9.66$24,150.00
$9.50$47,500.00
$9.35$93,500.00
Need more?
Sign in to add projects and notes