Reference Only
UTG61412SN
Standard Circular Connector METALOK CONNECTOR SERIES
Datasheet
UTG61412SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG6 | |
| Packaging | Each | |
| Insert Arrangement | 14-12 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
147In Stock
454 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $18.92 | |
| $16.08 | $160.80 | |
| $13.15 | $328.75 | |
| $12.94 | $647.00 | |
| $11.95 | $1,195.00 | |
| $11.52 | $2,880.00 | |
| $11.18 | $5,590.00 | |
| $11.03 | $55,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes