Reference Only
UTG6103SN
Standard Circular Connector 3P Bantam Cable Socket Metalok
Datasheet
UTG6103SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 21.6 mm | |
| IP Rating | IP65 | |
| Series | UTG6 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 2 kV | |
| Part # Aliases | UTG6103SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
261In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.46 | $573.00 | |
| $11.33 | $1,133.00 | |
| $11.21 | $5,605.00 | |
| $11.09 | $11,090.00 | |
| $10.97 | $27,425.00 | |
| $10.85 | $54,250.00 | |
| $10.73 | $107,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes