Reference Only

UTG24PG

Standard Circular Connector Cable Clamp IP65 Shell Size 24

Manufacturer:

Mfr Part:
UTG24PG

TTI Part:
UTG24PG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size24
Shell MaterialPlastic
Accessory TypeCable Clamp with Strain Relief
IP RatingIP65
SeriesUTG-PG
PackagingEach
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG24PG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$14.38$359.50
$13.31$1,331.00
$13.16$6,580.00
$13.03$13,030.00
$12.90$32,250.00
$12.78$63,900.00
$12.65$126,500.00
Need more?
Sign in to add projects and notes