Reference Only
UTG20AC
Standard Circular Connector Cable Clamp Size 20 With Strain Relief
Datasheet
UTG20AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamps with Strain Relief | |
| IP Rating | IP65 | |
| Series | UTG-AC | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG20AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
233In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.07 | $9.07 | |
| $8.30 | $83.00 | |
| $7.52 | $225.60 | |
| $7.32 | $366.00 | |
| $6.98 | $698.00 | |
| $6.91 | $1,382.00 | |
| $6.58 | $3,290.00 | |
| $6.33 | $6,330.00 |
Need more?
My Notes
Sign into see notes.