Reference Only

UTG18AC

Standard Circular Connector Cable Clamp Size 18 With Strain Relief

Manufacturer:

Mfr Part:
UTG18AC

TTI Part:
UTG18AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size18
Shell MaterialPlastic
Accessory TypeCable Clamp with Strain Relief
IP RatingIP65
SeriesUTG-AC
PackagingEach
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG18AC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

191
On Order
191 expected on  from 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.97$6.97
$5.63$563.00
$5.57$1,114.00
$5.38$2,690.00
$5.23$5,230.00
$5.17$12,925.00
$5.11$25,550.00
$5.05$50,500.00
Need more?
Sign in to add projects and notes