Reference Only
UTG16AC
Standard Circular Connector Cable Clamp Size 16 With Strain Relief
Datasheet
UTG16AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp with Strain Relief | |
| IP Rating | IP65 | |
| Series | UTG-AC | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG16AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected on from 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.53 | $7.53 | |
| $6.83 | $68.30 | |
| $5.24 | $524.00 | |
| $5.19 | $1,038.00 | |
| $4.61 | $4,610.00 | |
| $4.57 | $9,140.00 | |
| $4.51 | $22,550.00 | |
| $4.45 | $44,500.00 |
Need more?
Sign in to add projects and notes