Reference Only

UTG14AC

Standard Circular Connector Cable Clamp Size 14 With Strain Relief

Manufacturer:

Mfr Part:
UTG14AC

TTI Part:
UTG14AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Shell MaterialPlastic
Accessory TypeCable Clamp with Strain Relief
IP RatingIP65
SeriesUTG-AC
PackagingEach
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG14AC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

315 expected on  from 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.10$8.10
$6.88$68.80
$5.42$108.40
$5.36$268.00
$5.30$530.00
$5.23$1,046.00
$5.17$2,585.00
$4.97$4,970.00
Need more?
Sign in to add projects and notes