Reference Only

UTG11619S

Standard Circular Connector RECPT

Manufacturer:

Mfr Part:
UTG11619S

TTI Part:
UTG11619S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions16 Position
Contact GenderSocket (Female)
Shell Size16
Mounting StyleIn-Line
Shell MaterialThermoplastic (TP)
SeriesUTG1
PackagingEach
Insert Arrangement11-61
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating2 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

584In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.20$10.20
$8.00$400.00
$6.82$682.00
$6.25$3,125.00
$5.95$5,950.00
$5.89$14,725.00
$5.83$29,150.00
$5.77$57,700.00
Need more?

My Notes

Sign into see notes.