Reference Only

UTG1103S

Standard Circular Connector 3P SOCKET RECPT SZ10 FREE HANGING CBL MNT

Manufacturer:

Mfr Part:
UTG1103S

TTI Part:
UTG1103S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
IP RatingIP65
SeriesUTG1
PackagingEach
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG1103S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.54$9.54
$8.80$880.00
$8.09$4,045.00
$8.01$8,010.00
$7.93$19,825.00
$7.85$39,250.00
$7.77$77,700.00
Need more?
Sign in to add projects and notes