Reference Only

UTG10PG

Standard Circular Connector Cable Clamp IP65 Shell Size 10

Manufacturer:

Mfr Part:
UTG10PG

TTI Part:
UTG10PG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Shell MaterialPlastic
Accessory TypeCable Clamp
IP RatingIP65
SeriesUTG-PG
PackagingEach
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG10PG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

54
On Order
54 expected on  from 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.55$8.55
$8.45$845.00
$7.56$3,780.00
$7.21$7,210.00
$7.13$17,825.00
$7.05$35,250.00
$6.97$69,700.00
Need more?

My Notes

Sign into see notes.