Reference Only

UTG02028S

Standard Circular Connector METALOK RECPT

Manufacturer:

Mfr Part:
UTG02028S

TTI Part:
UTG02028S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions28 Position
Contact GenderSocket (Female)
Shell Size20
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
SeriesUTG0
PackagingEach
Insert Arrangement20-28
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

122In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.76$15.76
$13.39$133.90
$12.55$313.75
$11.96$598.00
$10.02$1,002.00
Need more?
Sign in to add projects and notes