Reference Only

UTG01823SH

Standard Circular Connector 23P Sckt Receptacle Wall Mount Size 18

Manufacturer:

Mfr Part:
UTG01823SH

TTI Part:
UTG01823SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderSocket (Female)
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter28.5 mm
Height33.1 mm
IP RatingIP65
SeriesUTG0-xH
PackagingEach
Insert Arrangement18-23
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUTG01823SH

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.54$754.00
$6.92$3,460.00
$6.59$6,590.00
$6.51$16,275.00
$6.44$32,200.00
$6.36$63,600.00
Need more?

My Notes

Sign into see notes.