Reference Only
UTG01619S
Standard Circular Connector METALOK CONNECTOR SERIES
Datasheet
UTG01619S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 16 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Each | |
| Insert Arrangement | 16-19 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
150
On Order
150 expected 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.26 | $7.26 | |
| $6.32 | $316.00 | |
| $5.94 | $1,485.00 | |
| $5.87 | $2,935.00 | |
| $5.80 | $5,800.00 | |
| $5.74 | $14,350.00 | |
| $5.67 | $28,350.00 | |
| $5.60 | $56,000.00 |
Need more?
Sign in to add projects and notes