Reference Only
UTG01412S
Standard Circular Connector RECPT
Datasheet
UTG01412S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Each | |
| Insert Arrangement | 14-12 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.57 | $8.57 | |
| $7.47 | $373.50 | |
| $6.93 | $693.00 | |
| $6.51 | $3,255.00 | |
| $6.31 | $6,310.00 | |
| $6.25 | $15,625.00 | |
| $6.19 | $30,950.00 | |
| $6.13 | $61,300.00 |
Need more?
My Notes
Sign into see notes.