Reference Only
UTG0128S
Standard Circular Connector METALOK CONNECTOR SERIES
Datasheet
UTG0128S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Each | |
| Insert Arrangement | 12-8 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.05 | $705.00 | |
| $6.45 | $3,225.00 | |
| $6.33 | $6,330.00 | |
| $6.26 | $15,650.00 | |
| $6.20 | $31,000.00 | |
| $6.14 | $61,400.00 |
Need more?
Available Regional Inventory
1,673 available now at ttieurope.com
My Notes
Sign into see notes.