Reference Only
UTG0103S
Standard Circular Contacts SZ 10 3P SKT FML SQ FL RECPT
Datasheet
UTG0103S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 10 | |
| Contact Material | Copper Alloy | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Contact Type | Machined Contacts | |
| Product | Receptacles | |
| Series | UTG0 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG0103S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1,830
On Order
1,830 expected on from 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.72 | $9.72 | |
| $8.86 | $88.60 | |
| $8.55 | $213.75 | |
| $7.65 | $382.50 | |
| $7.14 | $714.00 | |
| $6.84 | $1,710.00 | |
| $6.61 | $3,305.00 | |
| $6.38 | $63,800.00 |
Need more?
Sign in to add projects and notes