Reference Only
UTG0103P
Standard Circular Connector 3P Wall Mount REC SZ 10 Shell
Datasheet
UTG0103P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 15 mm | |
| IP Rating | IP65 | |
| Series | UTG0 | |
| Packaging | Each | |
| Insert Arrangement | 10-3 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG0103P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
240
On Order
240 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $7.04 | |
| $6.42 | $642.00 | |
| $5.93 | $2,965.00 | |
| $5.79 | $5,790.00 | |
| $5.72 | $14,300.00 | |
| $5.66 | $28,300.00 | |
| $5.59 | $55,900.00 |
Need more?
Sign in to add projects and notes