Reference Only
UTFD14B
Standard Circular Connector Receptacle Seal Wall Mount Size 14
Datasheet
UTFD14B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Gasket | |
| Series | UTFD | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
551In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $6.58 | |
| $2.79 | $27.90 | |
| $2.62 | $65.50 | |
| $2.49 | $124.50 | |
| $2.37 | $237.00 | |
| $2.22 | $555.00 | |
| $2.12 | $1,060.00 | |
| $2.02 | $2,020.00 |
Need more?
Sign in to add projects and notes