Reference Only
UTFD13B
Standard Circular Connector Receptacle Seal Wall Mount Size 12
Datasheet
UTFD13B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Accessory Type | Gasket | |
| Series | UTFD | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTFD13B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $5.98 | |
| $5.08 | $50.80 | |
| $4.76 | $119.00 | |
| $4.53 | $226.50 | |
| $4.31 | $431.00 | |
| $4.05 | $1,012.50 | |
| $3.85 | $1,925.00 | |
| $3.67 | $3,670.00 |
Need more?
Sign in to add projects and notes