Reference Only

UT0X712E4P

Standard Circular Connector Jam nut RECPT, W/O backshell, W 4 solder M C

Manufacturer:

Mfr Part:
UT0X712E4P

TTI Part:
UT0X712E4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter19.15 mm
IP RatingIP68, IP69K
SeriesUTOX
PackagingEach
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialPolypropylene (PP)
Insert Arrangement12-4
Length24.5 mm
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.62$37.62
$31.97$319.70
$29.97$749.25
$28.54$1,427.00
$27.18$2,718.00
$25.48$6,370.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.