Reference Only

UT0X6MS12E8S

Standard Circular Connector Plug, W shielded cable gland backshell, W 8 solder F C

Manufacturer:

Mfr Part:
UT0X6MS12E8S

TTI Part:
UT0X6MS12E8S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Connectors
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleCable Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter27 mm
IP RatingIP68, IP69K
SeriesUTOX
PackagingEach
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialRubber
Insert Arrangement12-8
Length80.5 mm
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.99$59.99
$50.99$509.90
$47.80$1,195.00
$45.52$2,276.00
$43.35$4,335.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.