Reference Only
UT0X01412P
Standard Circular Connector SQ flange RECPT, W/O backshell, for 12 M C
Datasheet
UT0X01412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 22.18 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTOX | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 14-12 | |
| Length | 23.5 mm | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.63 | $19.63 | |
| $16.68 | $166.80 | |
| $15.63 | $390.75 | |
| $14.88 | $744.00 | |
| $14.17 | $1,417.00 | |
| $13.27 | $3,317.50 | |
| $12.65 | $6,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes