Reference Only

UT0W6106SH

Standard Circular Connector 6P Strt Socket Plug Shell Size 10

Manufacturer:

Mfr Part:
UT0W6106SH

TTI Part:
UT0W6106SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter21.8 mm
IP RatingIP67
SeriesUTO
PackagingEach
Cable Diameter7 mm
Housing GenderMale
Insert Arrangement6
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating150 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.09$852.25
$32.47$1,623.50
$30.92$3,092.00
$29.90$14,950.00
$29.59$29,590.00
$29.29$73,225.00
$28.99$144,950.00
Need more?
Available Regional Inventory
176 available now at ttieurope.com

My Notes

Sign into see notes.