Reference Only
UT0W01210PH6
Standard Circular Connector 10P Size 12 Wall Mount Receptacle
Datasheet
UT0W01210PH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 20.62 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 6 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 10 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 150 V | |
| Part # Aliases | UT0W01210PH6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.40 | $485.00 | |
| $18.48 | $924.00 | |
| $17.57 | $1,757.00 | |
| $15.70 | $7,850.00 | |
| $15.54 | $15,540.00 | |
| $15.39 | $38,475.00 | |
| $15.24 | $76,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.