Reference Only
UT0W0106PH6
Standard Circular Connector 6P Size 10 Wall Mount Receptacle
Datasheet
UT0W0106PH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 18.26 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 7 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 6 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 150 V | |
| Part # Aliases | UT0W0106PH6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
45
On Order
45 expected 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $18.59 | |
| $18.40 | $920.00 | |
| $17.58 | $1,758.00 | |
| $15.75 | $7,875.00 | |
| $15.58 | $15,580.00 | |
| $15.42 | $38,550.00 | |
| $15.26 | $76,300.00 |
Need more?
My Notes
Sign into see notes.