Reference Only

UT0W0106PH

Standard Circular Connector 6P Pin Receptacle Wall Mount Size 10

Manufacturer:

Mfr Part:
UT0W0106PH

TTI Part:
UT0W0106PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67
SeriesUTO
PackagingEach
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement6
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Voltage Rating150 V
Part # AliasesUT0W0106PH

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$553.25
$21.90$1,095.00
$18.31$1,831.00
$18.12$9,060.00
$17.93$17,930.00
$17.74$44,350.00
$17.56$87,800.00
Need more?

My Notes

Sign into see notes.