Reference Only

UT0S16JCPGN

Standard Circular Connector UT0Backshell

Manufacturer:

Mfr Part:
UT0S16JCPGN

TTI Part:
UT0S16JCPGN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size16
Accessory TypeCable Clamp
IP RatingIP69X
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT0S16JCPGN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.65$816.25
$31.14$1,557.00
$29.60$2,960.00
$27.67$13,835.00
$27.34$27,340.00
$27.07$67,675.00
$26.67$133,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes