Reference Only

UT0S14JCPGN

Standard Circular Connector UT0BACKSHELL

Manufacturer:

Mfr Part:
UT0S14JCPGN

TTI Part:
UT0S14JCPGN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Accessory TypeCable Clamp
IP RatingIP68, IP69K
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT0S14JCPGN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.87$796.75
$29.97$1,498.50
$28.72$2,872.00
$27.09$13,545.00
$26.82$26,820.00
$26.56$66,400.00
Need more?

My Notes

Sign into see notes.