Reference Only

UT0S14JC

Standard Circular Connector Cable Clamp Sz 14 w/ Strain Relief Nut

Manufacturer:

Mfr Part:
UT0S14JC

TTI Part:
UT0S14JC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Accessory TypeCable Gland
IP RatingIP69X
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT0S14JC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$20.68$517.00
$20.26$1,013.00
$19.93$1,993.00
$19.57$9,785.00
$19.11$19,110.00
$18.83$47,075.00
$18.17$90,850.00
Need more?
Available Regional Inventory
280 available now at ttieurope.com

My Notes

Sign into see notes.