Reference Only

UT0S10JCSL

Standard Circular Connector Cable Clamp IP68 Shell Size 10

Manufacturer:

Mfr Part:
UT0S10JCSL

TTI Part:
UT0S10JCSL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Shell MaterialZinc Alloy
Accessory TypeCable Gland
IP RatingIP69X
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT0S10JCSL

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

91In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.10$23.10
$19.63$196.30
$18.40$460.00
$17.52$876.00
$16.69$1,669.00
$15.64$3,910.00
$14.90$7,450.00
Need more?

My Notes

Sign into see notes.