Reference Only
UT072030SH
Standard Circular Connector
Datasheet
UT072030SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 30 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 20 | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Series | UTO | |
| Packaging | Bulk | |
| Cable Diameter | 7 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 30 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UT072030SH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.46 | $1,323.00 | |
| $26.20 | $2,620.00 | |
| $25.65 | $6,412.50 | |
| $25.40 | $127,000.00 |
Need more?
Sign in to add projects and notes