Reference Only

UT071412SH

Standard Circular Connector 12P Sckt Receptacle Jam Nut Size 14

Manufacturer:

Mfr Part:
UT071412SH

TTI Part:
UT071412SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter35 mm
IP RatingIP67
SeriesUTO
PackagingBulk
Cable Diameter10 mm
Housing GenderFemale
Insert Arrangement12
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT071412SH

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

71In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.30$42.30
$35.25$881.25
$32.73$1,636.50
$30.03$3,003.00
$28.76$14,380.00
$28.24$28,240.00
$27.96$69,900.00
$27.53$137,650.00
Need more?
Sign in to add projects and notes