Reference Only

UT062030PH

Standard Circular Connector CABLEPLUG

Manufacturer:

Mfr Part:
UT062030PH

TTI Part:
UT062030PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions30 Position
Contact GenderWithout Pin Contacts
Shell Size20
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter36.55 mm
Height38.8 mm
IP RatingIP67, IP68, IP69K
SeriesUTO
PackagingEach
Cable Diameter7 mm
Housing GenderMale
Insert Arrangement30
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT062030PH

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCN9A991.d
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.87$35.87
$29.89$747.25
$28.35$1,417.50
$26.33$2,633.00
$24.78$12,390.00
$24.54$24,540.00
$24.30$60,750.00
$24.06$120,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes