Reference Only

UT061823SZH

Standard Circular Connector BantamCablePlug

Manufacturer:

Mfr Part:
UT061823SZH

TTI Part:
UT061823SZH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions23 Position
Contact GenderWithout Socket Contacts
Shell Size18
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67, IP68, IP69K
SeriesUTO
PackagingEach
Cable Diameter8 mm
Housing GenderMale
Insert Arrangement23
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.42$935.50
$37.05$1,852.50
$36.68$3,668.00
$36.32$18,160.00
$35.96$35,960.00
$35.60$89,000.00
$31.74$158,700.00
Need more?

My Notes

Sign into see notes.