Reference Only

UT06148PH

Standard Circular Connector UTOplug

Manufacturer:

Mfr Part:
UT06148PH

TTI Part:
UT06148PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter26.8 mm
Height29.3 mm
IP RatingIP67, IP68, IP69K
SeriesUTO
PackagingEach
Cable Diameter25 mm
Housing GenderMale
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT06148PH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.00$725.00
$28.71$1,435.50
$28.43$2,843.00
$28.15$14,075.00
$27.87$27,870.00
$27.59$68,975.00
Need more?

My Notes

Sign into see notes.